Part Details for CDLL4101 by Microchip Technology Inc
Overview of CDLL4101 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDLL4101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1621
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4101 RoHS: Compliant Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $3.9300 | Buy Now |
DISTI #
CDLL4101-ND
|
DigiKey | DIODE ZENER 8.2V 500MW DO213AB Min Qty: 208 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9300 | Buy Now |
DISTI #
CDLL4101
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4101) RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.2400 | Buy Now |
DISTI #
CDLL4101/TR
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4101/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $4.4200 | Buy Now |
DISTI #
494-CDLL4101
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
CDLL4101
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $6.0800 | Buy Now |
DISTI #
27129856
|
Verical | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1817 | Americas - 155 |
|
$3.5470 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.7100 / $4.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1700 / $6.0800 | Buy Now |
Part Details for CDLL4101
CDLL4101 CAD Models
CDLL4101 Part Data Attributes
|
CDLL4101
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4101
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4101
This table gives cross-reference parts and alternative options found for CDLL4101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4101DUR-1 | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4101 vs JANTXV1N4101DUR-1 |
JANTX1N4101DUR-1 | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4101 vs JANTX1N4101DUR-1 |
JANTXV1N4101CUR-1 | Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4101 vs JANTXV1N4101CUR-1 |
JAN1N4101CUR-1 | Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4101 vs JAN1N4101CUR-1 |