Part Details for CDLL4104 by Microchip Technology Inc
Overview of CDLL4104 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDLL4104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1627
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4104 Min Qty: 246 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.3700 | Buy Now |
DISTI #
CDLL4104-ND
|
DigiKey | DIODE ZENER 10V 500MW DO213AB Min Qty: 246 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3700 | Buy Now |
DISTI #
CDLL4104/TR
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4104/TR) RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 / $3.8100 | Buy Now |
DISTI #
CDLL4104
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4104) RoHS: Not Compliant Min Qty: 246 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 / $3.6400 | Buy Now |
DISTI #
494-CDLL4104
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.3700 | Order Now |
DISTI #
CDLL4104
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6400 | Buy Now |
|
Future Electronics | CDLL4104 Series 10 V 200 mA 500 mW Surface Mount Zener Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 78Bag |
|
$3.3100 / $3.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $5.1200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 96 Package Multiple: 1 | 0 |
|
$3.1500 / $3.7900 | Buy Now |
DISTI #
CDLL4104
|
Avnet Silica | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA (Alt: CDLL4104) RoHS: Not Compliant Min Qty: 246 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CDLL4104
CDLL4104 CAD Models
CDLL4104 Part Data Attributes
|
CDLL4104
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4104
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4104
This table gives cross-reference parts and alternative options found for CDLL4104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4104E3 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL4104 vs CDLL4104E3 |
CDLL4104 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL4104 vs CDLL4104 |
CDLL4104-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4104 vs CDLL4104-1 |