Part Details for CDLL4110 by Microchip Technology Inc
Overview of CDLL4110 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CDLL4110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1638
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4110 RoHS: Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8700 | Buy Now |
DISTI #
CDLL4110-ND
|
DigiKey | DIODE ZENER 16V 500MW DO213AB Min Qty: 290 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8700 | Buy Now |
DISTI #
CDLL4110
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4110) RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0800 | Buy Now |
DISTI #
CDLL4110/TR
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4110/TR) RoHS: Not Compliant Min Qty: 274 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8800 / $3.2200 | Buy Now |
DISTI #
494-CDLL4110
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.8700 | Order Now |
DISTI #
CDLL4110
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0800 | Buy Now |
|
Future Electronics | CDLL4110 Series 16 V ±5% 500 mW Surface Mount Zener Diode - DO-213AB RoHS: Not Compliant pbFree: No Min Qty: 290 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8200 / $3.2600 | Buy Now |
|
Future Electronics | CDLL4110 Series 16 V ±5% 500 mW Surface Mount Zener Diode - DO-213AB RoHS: Not Compliant pbFree: No Min Qty: 290 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8200 / $3.2600 | Buy Now |
|
Future Electronics | CDLL4110 Series 16 V ±5% 500 mW Surface Mount Zener Diode - DO-213AB RoHS: Not Compliant pbFree: No Min Qty: 290 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8200 / $3.2600 | Buy Now |
|
Future Electronics | CDLL4110 Series 16 V ±5% 500 mW Surface Mount Zener Diode - DO-213AB RoHS: Not Compliant pbFree: No Min Qty: 290 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8200 / $3.2600 | Buy Now |
Part Details for CDLL4110
CDLL4110 CAD Models
CDLL4110 Part Data Attributes
|
CDLL4110
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4110
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4110
This table gives cross-reference parts and alternative options found for CDLL4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4110CTRE3 | Zener Diode, 16V V(Z), 2%, 0.5W, | Microsemi Corporation | CDLL4110 vs MLL4110CTRE3 |
CDLL4110E3 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4110 vs CDLL4110E3 |
JAN1N4110CUR-1 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CDLL4110 vs JAN1N4110CUR-1 |
CDLL4110CE3 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL4110 vs CDLL4110CE3 |
CDLL4110D-1E3 | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4110 vs CDLL4110D-1E3 |
JANTX1N4110DUR-1 | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CDLL4110 vs JANTX1N4110DUR-1 |
CLL4110TR13LEADFREE | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL4110 vs CLL4110TR13LEADFREE |
CDLL4110-1E3 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4110 vs CDLL4110-1E3 |
JANTX1N4110DUR-1 | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | CDLL4110 vs JANTX1N4110DUR-1 |
CDLL4110D-1 | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4110 vs CDLL4110D-1 |