Part Details for CDLL4744AE3 by Microchip Technology Inc
Results Overview of CDLL4744AE3 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL4744AE3 Information
CDLL4744AE3 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL4744AE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ4835
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4744AE3 RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $4.9800 | Buy Now |
|
DISTI #
CDLL4744AE3
|
Avnet Americas | - Tape and Reel (Alt: CDLL4744AE3) COO: Philippines (the) RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.7098 / $4.8079 | Buy Now |
|
DISTI #
CDLL4744AE3
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days | In Stock: 127 and Alternates Available |
|
$5.3700 | Buy Now |
|
|
NAC | Voltage Regulator. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6600 / $5.6200 | Buy Now |
US Tariff Estimator: CDLL4744AE3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDLL4744AE3
CDLL4744AE3 Part Data Attributes
|
|
CDLL4744AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4744AE3
Microchip Technology Inc
Voltage Regulator _ DO-213AB
|
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Glass, Ll41, Melf-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-LELF-R2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 17 Ma |
Alternate Parts for CDLL4744AE3
This table gives cross-reference parts and alternative options found for CDLL4744AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4744AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDLL3024B | Microchip Technology Inc | $4.5885 | Voltage Regulator _ DO-213AB | CDLL4744AE3 vs CDLL3024B |