Datasheets
CDLL5223A by:

Zener Diode, 2.7V V(Z), 10%, Silicon, Unidirectional, DO-213AA

Part Details for CDLL5223A by Microchip Technology Inc

Overview of CDLL5223A by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for CDLL5223A

Part # Distributor Description Stock Price Buy
DISTI # 34AJ1982
Newark Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5223A RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5000
  • 500 $2.3900
$2.3900 / $2.5000 Buy Now
DISTI # CDLL5223A-ND
DigiKey DIODE ZENER 2.7V DO-213AB Min Qty: 329 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 329 $2.5000
$2.5000 Buy Now
DISTI # CDLL5223A/TR
Avnet Americas Diode Zener Single 2.7V 10% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5223A/TR) RoHS: Not Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $2.8600
  • 100 $2.6500
  • 500 $2.5500
$2.5500 / $2.8600 Buy Now
DISTI # CDLL5223A
Avnet Americas Diode Zener Single 2.7V 10% 2-Pin DO-213AA - Bulk (Alt: CDLL5223A) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $2.6700
  • 100 $2.5000
  • 500 $2.3900
$2.3900 / $2.6700 Buy Now
DISTI # 494-CDLL5223A
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 329 $2.5000
$2.5000 Order Now
DISTI # CDLL5223A
Microchip Technology Inc Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.6700
$2.6700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 83 $3.7900
  • 165 $2.8600
  • 247 $2.6700
  • 329 $2.6200
$2.6200 / $3.7900 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 0
  • 1 $2.9400
  • 100 $2.6500
  • 500 $2.4500
  • 1,000 $2.3900
$2.3900 / $2.9400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 83 $3.7900
  • 165 $2.8600
  • 247 $2.6700
  • 329 $2.6200
$2.6200 / $3.7900 Buy Now

Part Details for CDLL5223A

CDLL5223A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDLL5223A Part Data Attributes

CDLL5223A Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
CDLL5223A Microchip Technology Inc Zener Diode, 2.7V V(Z), 10%, Silicon, Unidirectional, DO-213AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.01 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.7 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 10%
Working Test Current 20 mA

Alternate Parts for CDLL5223A

This table gives cross-reference parts and alternative options found for CDLL5223A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5223A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDLL5223AE3 Zener Diode, 2.7V V(Z), 10%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation CDLL5223A vs CDLL5223AE3
Part Number Description Manufacturer Compare
MLL5221BT1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products CDLL5223A vs MLL5221BT1
BZT52C2V7 Zener Diode, 2.7V V(Z), 7.4%, 0.5W Taiwan Semiconductor CDLL5223A vs BZT52C2V7
ZMM5221B-7 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated CDLL5223A vs ZMM5221B-7
MV1N5223A-1TR Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5223A vs MV1N5223A-1TR
1N5223BD2A-JQRS.DA 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited CDLL5223A vs 1N5223BD2A-JQRS.DA
1N5223D-BP Zener Diode, 2.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components CDLL5223A vs 1N5223D-BP
1N5223D Zener Diode, 2.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor CDLL5223A vs 1N5223D
1N5221DBK Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp CDLL5223A vs 1N5221DBK
MSP1N5223AE3TR Zener Diode, 2.7V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation CDLL5223A vs MSP1N5223AE3TR
MX1N5223E3-1 Zener Diode, 2.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5223A vs MX1N5223E3-1

CDLL5223A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5223A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5223A by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of CDLL5223A would you like to use for your alert(s)?
  • Please alert me when CDLL5223A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL5223A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5223A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL5223A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5223A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5223A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: