Part Details for CDLL5240B by Microchip Technology Inc
Overview of CDLL5240B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2086
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5240B Min Qty: 283 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8900 | Buy Now |
DISTI #
CDLL5240B-ND
|
DigiKey | DIODE ZENER 10V DO-213AB Min Qty: 283 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
CDLL5240B
|
Avnet Americas | Diode Zener Single 10V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5240B) RoHS: Not Compliant Min Qty: 283 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.1200 | Buy Now |
DISTI #
CDLL5240B/TR
|
Avnet Americas | Diode Zener Single 10V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5240B/TR) RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9400 / $3.3000 | Buy Now |
DISTI #
494-CDLL5240B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.8900 / $3.1200 | Order Now |
DISTI #
CDLL5240B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
63 Alternates Available |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | 63 Factory Stock |
|
$3.0600 / $4.9100 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 10V DO213AB | 63 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 111 Package Multiple: 1 | 0 |
|
$2.7300 / $3.2900 | Buy Now |
|
Master Electronics | 63 Factory Stock |
|
$3.0600 / $4.9100 | Buy Now |
Part Details for CDLL5240B
CDLL5240B CAD Models
CDLL5240B Part Data Attributes:
|
CDLL5240B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5240B
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.01 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5240B
This table gives cross-reference parts and alternative options found for CDLL5240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5240BTR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5240B vs CLL5240BTR |
TMM5240B | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | CDLL5240B vs TMM5240B |
LL5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5240B vs LL5240B |
RLZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | CDLL5240B vs RLZ5240B |
PMLL5240BTRL13 | DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | CDLL5240B vs PMLL5240BTRL13 |
CDLL5240BE3 | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5240B vs CDLL5240BE3 |
LL5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CDLL5240B vs LL5240B |
CLL5240BTR13LEADFREE | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5240B vs CLL5240BTR13LEADFREE |
CLL5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5240B vs CLL5240B |
MLL758A | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL5240B vs MLL758A |