CDLL5253BE3
Microsemi Corporation
Description: Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2

Overview of CDLL5253BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CDLL5253BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL5253BE3 by Microsemi Corporation

CDLL5253BE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Reference Voltage-Nom
25 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CDLL5253BE3
    Microsemi Corporation
    Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
    VS

Alternate Parts for CDLL5253BE3

This table gives cross-reference parts and alternative options found for CDLL5253BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5253BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL5253B 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC CDLL5253BE3 vs MLL5253B
CLL5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CDLL5253BE3 vs CLL5253B
MLL5253B-1E3TR Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5253BE3 vs MLL5253B-1E3TR
CLL5253B Zener Diode, 25V V(Z), 5%, 0.5W Continental Device India Ltd CDLL5253BE3 vs CLL5253B
RLZ5253B Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional ROHM Semiconductor CDLL5253BE3 vs RLZ5253B
MLL5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation CDLL5253BE3 vs MLL5253B
CLL5253BTR13 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp CDLL5253BE3 vs CLL5253BTR13
LL5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc CDLL5253BE3 vs LL5253B
MLL5253BE3 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation CDLL5253BE3 vs MLL5253BE3
CDLL5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CDLL5253BE3 vs CDLL5253B
Part Number Description Manufacturer Compare
MSP1N5253CE3-1 Zener Diode, 25V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5253BE3 vs MSP1N5253CE3-1
MSP1N5253CTR-1 Zener Diode, 25V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5253BE3 vs MSP1N5253CTR-1
MLL5253BT4 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products CDLL5253BE3 vs MLL5253BT4
1N5253DT/B Zener Diode, 25V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor CDLL5253BE3 vs 1N5253DT/B
MX1N5253ATR-1 Zener Diode, 25V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5253BE3 vs MX1N5253ATR-1
MV1N5253BUR-1E3 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5253BE3 vs MV1N5253BUR-1E3
MQ1N5253AE3TR-1 Zener Diode, 25V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5253BE3 vs MQ1N5253AE3TR-1
MQ1N5253DUR-1E3TR Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5253BE3 vs MQ1N5253DUR-1E3TR
1N5253DURE3TR Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5253BE3 vs 1N5253DURE3TR
MX1N5253DE3TR Zener Diode, 25V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation CDLL5253BE3 vs MX1N5253DE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5253BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5253BE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CDLL5253BE3 would you like to use for your alert(s)?
  • Please alert me when CDLL5253BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL5253BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5253BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL5253BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5253BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5253BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: