Part Details for CDLL5262A by Microchip Technology Inc
Overview of CDLL5262A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL5262A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2221
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5262A RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now |
DISTI #
CDLL5262A-ND
|
DigiKey | DIODE ZENER 51V DO-213AB Min Qty: 323 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
CDLL5262A/TR
|
Avnet Americas | Diode Zener Single 51V 10% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5262A/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
DISTI #
CDLL5262A
|
Avnet Americas | Diode Zener Single 51V 10% 2-Pin DO-213AA - Bulk (Alt: CDLL5262A) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
494-CDLL5262A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
CDLL5262A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $3.9100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6800 / $3.9100 | Buy Now |
Part Details for CDLL5262A
CDLL5262A CAD Models
CDLL5262A Part Data Attributes
|
CDLL5262A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5262A
Microchip Technology Inc
Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.5 mA |
Alternate Parts for CDLL5262A
This table gives cross-reference parts and alternative options found for CDLL5262A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5262A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5262A | Zener Diode, 51V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | CDLL5262A vs ZMM5262A |
ZMM5262A | Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | CDLL5262A vs ZMM5262A |