Part Details for CDLL5271B by Microchip Technology Inc
Overview of CDLL5271B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CDLL5271B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2277
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5271B RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.1400 | Buy Now |
DISTI #
CDLL5271B-ND
|
DigiKey | DIODE ZENER 100V DO-213AB Min Qty: 264 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1400 | Buy Now |
DISTI #
CDLL5271B/TR
|
Avnet Americas | Diode Zener Single 100V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5271B/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1500 / $3.5300 | Buy Now |
DISTI #
CDLL5271B
|
Avnet Americas | Diode Zener Single 100V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5271B) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.3800 | Buy Now |
DISTI #
494-CDLL5271B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.1400 | Order Now |
DISTI #
CDLL5271B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
904 Alternates Available |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 904 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 103 Package Multiple: 1 | 0 |
|
$2.9500 / $3.5600 | Buy Now |
DISTI #
CDLL5271B
|
EBV Elektronik | Diode Zener Single 100V 5% 2-Pin DO-213AA (Alt: CDLL5271B) RoHS: Compliant Min Qty: 264 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 904 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |
Part Details for CDLL5271B
CDLL5271B CAD Models
CDLL5271B Part Data Attributes
|
CDLL5271B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5271B
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |
Alternate Parts for CDLL5271B
This table gives cross-reference parts and alternative options found for CDLL5271B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5271B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5271B-1E3TR | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5271B vs MLL5271B-1E3TR |
MLL5271BE3 | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5271B vs MLL5271BE3 |
LL5271B | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5271B vs LL5271B |
MLL5271B-1 | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5271B vs MLL5271B-1 |
CDLL5271B | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5271B vs CDLL5271B |