Part Details for CDLL6485 by Microchip Technology Inc
Overview of CDLL6485 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CDLL6485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3073
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL6485 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $12.0300 | Buy Now |
DISTI #
CDLL6485-ND
|
DigiKey | DIODE ZENER 3.3V 1.5W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0300 | Buy Now |
DISTI #
CDLL6485/TR
|
Avnet Americas | Diode Zener Single 2-Pin Case A - Tape and Reel (Alt: CDLL6485/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$11.7100 / $13.1200 | Buy Now |
DISTI #
CDLL6485
|
Avnet Americas | Diode Zener Single 2-Pin Case A - Bulk (Alt: CDLL6485) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5600 / $12.9500 | Buy Now |
DISTI #
494-CDLL6485
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.0300 | Order Now |
DISTI #
CDLL6485
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7000 / $18.5200 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.2900 / $13.6200 | Buy Now |
|
Master Electronics | 0 |
|
$12.7000 / $18.5200 | Buy Now |
Part Details for CDLL6485
CDLL6485 CAD Models
CDLL6485 Part Data Attributes:
|
CDLL6485
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL6485
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for CDLL6485
This table gives cross-reference parts and alternative options found for CDLL6485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL6485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6485 | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL6485 vs JAN1N6485 |
JAN1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | CDLL6485 vs JAN1N4485 |
JAN1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | CDLL6485 vs JAN1N4485 |
1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | CDLL6485 vs 1N4485 |
1N6485E3 | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL6485 vs 1N6485E3 |
JAN1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL6485 vs JAN1N4485 |
JAN1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | CDLL6485 vs JAN1N4485 |
JANTX1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL6485 vs JANTX1N4485 |
JANTX1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | CDLL6485 vs JANTX1N4485 |
1N4485TR | Zener Diode, 68V V(Z), 1.5W, Silicon, Unidirectional, DO-41 | Central Semiconductor Corp | CDLL6485 vs 1N4485TR |