Part Details for CDLL6489 by Microsemi Corporation
Overview of CDLL6489 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CDLL6489
CDLL6489 CAD Models
CDLL6489 Part Data Attributes
|
CDLL6489
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL6489
Microsemi Corporation
Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for CDLL6489
This table gives cross-reference parts and alternative options found for CDLL6489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL6489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4489 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | CDLL6489 vs 1N4489 |
1N4489USE3 | Zener Diode, 100V V(Z), 5%, 1.5W | Microsemi Corporation | CDLL6489 vs 1N4489USE3 |
JANTXV1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL6489 vs JANTXV1N4489 |
JAN1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | CDLL6489 vs JAN1N4489 |
JANTXV1N4489US | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | CDLL6489 vs JANTXV1N4489US |
JANTX1N6489 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL6489 vs JANTX1N6489 |
JAN1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | CDLL6489 vs JAN1N4489 |
JANTXV1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | CDLL6489 vs JANTXV1N4489 |
JAN1N4489C | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | CDLL6489 vs JAN1N4489C |
JANS1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Bkc Semiconductors Inc | CDLL6489 vs JANS1N4489 |