Part Details for CDLL6677 by Microchip Technology Inc
Overview of CDLL6677 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDLL6677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3086
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip CDLL6677 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.4000 | Buy Now |
DISTI #
CDLL6677-ND
|
DigiKey | DIODE ZENER Min Qty: 152 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4000 | Buy Now |
DISTI #
CDLL6677
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin DO-213AA - Bulk (Alt: CDLL6677) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $5.8100 | Buy Now |
DISTI #
CDLL6677/TR
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6677/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.3600 / $5.9900 | Buy Now |
DISTI #
494-CDLL6677
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
CDLL6677
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
3234 Alternates Available |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | 3234 Factory Stock |
|
$5.6900 / $8.3000 | Buy Now | |
DISTI #
CDLL6677/TR
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6677/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.3600 / $5.9900 | Buy Now |
DISTI #
CDLL6677
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin DO-213AA - Bulk (Alt: CDLL6677) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $5.8100 | Buy Now |
|
Ameya Holding Limited | 2987 |
|
RFQ |
Part Details for CDLL6677
CDLL6677 CAD Models
CDLL6677 Part Data Attributes:
|
CDLL6677
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL6677
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL6677
This table gives cross-reference parts and alternative options found for CDLL6677. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL6677, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, DO-213AA | Microsemi Corporation | CDLL6677 vs JANTXV1N6677UR-1 |
JANS1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | CDLL6677 vs JANS1N6677UR-1 |
JANTXV1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | CDLL6677 vs JANTXV1N6677UR-1 |
JANTX1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | CDLL6677 vs JANTX1N6677UR-1 |
JAN1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | CDLL6677 vs JAN1N6677UR-1 |
1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | CDLL6677 vs 1N6677UR-1 |
1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL6677 vs 1N6677UR-1 |