There are no models available for this part yet.
Overview of CDLL746A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for CDLL746A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ2420
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL746A RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6500 | Buy Now | |
DISTI #
CDLL746A-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO213AB Min Qty: 313 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6500 | Buy Now | |
DISTI #
CDLL746A
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL746A) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.8500 | Buy Now | |
DISTI #
494-CDLL746A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.6500 | Order Now | |
DISTI #
CDLL746A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8500 | Buy Now | |
Onlinecomponents.com | Zener Diode - 3.3V - ±5% Tolerance - 500 mW - 28 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 201 Factory Stock |
|
$2.8000 / $4.0400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 122 Package Multiple: 1 | 0 |
|
$2.4900 / $3.0000 | Buy Now | ||
NexGen Digital | 107 |
|
RFQ | ||||
Master Electronics | Zener Diode - 3.3V - ±5% Tolerance - 500 mW - 28 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 201 Factory Stock |
|
$2.8000 / $4.0400 | Buy Now |
CAD Models for CDLL746A by Microchip Technology Inc
Part Data Attributes for CDLL746A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for CDLL746A
This table gives cross-reference parts and alternative options found for CDLL746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5226BUR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs 1N5226BUR-1 |
CDLL5226B | Zener Diode, 3.3V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs CDLL5226B |
JANTX1N5518BUR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs JANTX1N5518BUR-1 |
1N746AUR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs 1N746AUR-1 |
1N5518BUR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs 1N5518BUR-1 |
JANTXV1N746AUR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs JANTXV1N746AUR-1 |
CDLL5518B | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs CDLL5518B |
JAN1N5518BUR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL746A vs JAN1N5518BUR-1 |