Part Details for CDLL758 by Microchip Technology Inc
Overview of CDLL758 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDLL758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2462
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL758 Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.5000 | Buy Now |
DISTI #
CDLL758-ND
|
DigiKey | DIODE ZENER 10V 500MW DO213AB Min Qty: 329 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
CDLL758
|
Avnet Americas | Diode Zener Single 10V 10% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL758) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.6700 | Buy Now |
DISTI #
494-CDLL758
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
CDLL758
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6200 / $3.7900 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
Master Electronics | 0 |
|
$2.6200 / $3.7900 | Buy Now |
Part Details for CDLL758
CDLL758 CAD Models
CDLL758 Part Data Attributes:
|
CDLL758
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL758
Microchip Technology Inc
Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL758
This table gives cross-reference parts and alternative options found for CDLL758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHC1N963 | Zener Diode, 12V V(Z), 20%, 0.5W, Silicon, Unidirectional, DIE | Microsemi Corporation | CDLL758 vs JANHC1N963 |
MQMLL5240A-1E3 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758 vs MQMLL5240A-1E3 |
JANTX1N964B | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CDLL758 vs JANTX1N964B |
1N962BHF | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | CDLL758 vs 1N962BHF |
TC1N962B | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | CDLL758 vs TC1N962B |
1N962B | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | CDLL758 vs 1N962B |
1N964BE3/TR | Zener Diode, 13V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | CDLL758 vs 1N964BE3/TR |
1N964B | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Mobility LLC | CDLL758 vs 1N964B |
JAN1N964B | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CDLL758 vs JAN1N964B |
1N964B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | CDLL758 vs 1N964B |