Part Details for CDM5114CD3 by Harris Semiconductor
Overview of CDM5114CD3 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CDM5114CD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1024-WORD X 4-BIT LSI STATIC RAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$21.8400 / $25.7000 | Buy Now |
Part Details for CDM5114CD3
CDM5114CD3 CAD Models
CDM5114CD3 Part Data Attributes
|
CDM5114CD3
Harris Semiconductor
Buy Now
|
Compare Parts:
CDM5114CD3
Harris Semiconductor
Standard SRAM, 1KX4, 250ns, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CDM5114CD3
This table gives cross-reference parts and alternative options found for CDM5114CD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDM5114CD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2148HL | Standard SRAM | Rochester Electronics LLC | CDM5114CD3 vs D2148HL |
HS1-6514RH-Q | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | CDM5114CD3 vs HS1-6514RH-Q |
P2114L | Standard SRAM | Rochester Electronics LLC | CDM5114CD3 vs P2114L |
CMM5114D1RZ | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | CDM5114CD3 vs CMM5114D1RZ |
CMM5114D3 | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | CDM5114CD3 vs CMM5114D3 |
5962-01-198-2183 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | CDM5114CD3 vs 5962-01-198-2183 |
HM1-6514-2 | Standard SRAM, 1KX4, 320ns, CMOS, CDIP18 | Harris Semiconductor | CDM5114CD3 vs HM1-6514-2 |
P2148H | Standard SRAM | Rochester Electronics LLC | CDM5114CD3 vs P2148H |
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | CDM5114CD3 vs HM1-6514B-8 |