Part Details for CDO2-A0-50-FREQ by Cardinal Components
Overview of CDO2-A0-50-FREQ by Cardinal Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CDO2-A0-50-FREQ
CDO2-A0-50-FREQ CAD Models
CDO2-A0-50-FREQ Part Data Attributes
|
CDO2-A0-50-FREQ
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CDO2-A0-50-FREQ
Cardinal Components
1-Port Saw Resonator, 292MHz Min, 980MHz Max, CASE TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | CASE TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0039% | |
Frequency Tolerance (MHz) | 0.05 | |
Insertion Loss | 3 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 980 MHz | |
Operating Frequency-Min | 292 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | |
Surface Mount | NO |