Part Details for CDO2-A2-100-980.000000 by Cardinal Components
Overview of CDO2-A2-100-980.000000 by Cardinal Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CDO2-A2-100-980.000000
CDO2-A2-100-980.000000 CAD Models
CDO2-A2-100-980.000000 Part Data Attributes
|
CDO2-A2-100-980.000000
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CDO2-A2-100-980.000000
Cardinal Components
1-Port Saw Resonator, 980MHz Nom, CASE TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | CASE TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 3 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 980 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | |
Surface Mount | NO |