Part Details for CDO2-A2-100-FREQ by Cardinal Components
Results Overview of CDO2-A2-100-FREQ by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CDO2-A2-100-FREQ Information
CDO2-A2-100-FREQ by Cardinal Components is an SAW Resonator.
SAW Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
| ICL7660SMTV | Rochester Electronics LLC | ICL7660 - Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8 | |
| LM1578AH/883 | Rochester Electronics LLC | LM1578 - Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8 - Dual marked (5962-8958602GA) |
CDO2-A2-100-FREQ Part Data Attributes
|
|
CDO2-A2-100-FREQ
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CDO2-A2-100-FREQ
Cardinal Components
1-Port Saw Resonator, 292MHz Min, 980MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | Case To-39, 3 Pin | |
| Additional Feature | Bulk | |
| Crystal/Resonator Type | 1-Port | |
| Frequency Stability | 0.0115% | |
| Frequency Tolerance (MHz) | 0.1 | |
| Insertion Loss | 3 Db | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Max | 980 Mhz | |
| Operating Frequency-Min | 292 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | D9.5xh3.3 (Mm)/D0.374xh0.13 (Inch) | |
| Surface Mount | No |