Part Details for CDO2-A2-50-292.123456 by Cardinal Components
Overview of CDO2-A2-50-292.123456 by Cardinal Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CDO2-A2-50-292.123456
CDO2-A2-50-292.123456 CAD Models
CDO2-A2-50-292.123456 Part Data Attributes
|
CDO2-A2-50-292.123456
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CDO2-A2-50-292.123456
Cardinal Components
1-Port Saw Resonator, 292.123456MHz Nom, CASE TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | CASE TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.05 | |
Insertion Loss | 3 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 292.123456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | |
Surface Mount | NO |