Part Details for CDP0402205K1%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDP0402205K1%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0402205K1%100PPM/KNP10
CDP0402205K1%100PPM/KNP10 CAD Models
CDP0402205K1%100PPM/KNP10 Part Data Attributes:
|
CDP0402205K1%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0402205K1%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDP0402205K1%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDP0402205K1%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0402205K1%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402FT205K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CDP0402205K1%100PPM/KNP10 vs RMEF0402FT205K |
CPW10-2053-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CDP0402205K1%100PPM/KNP10 vs CPW10-2053-FK |
CDF0402205K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402205K1%100PPM/KNP10 vs CDF0402205K1%100PPM/KNP5 |
CDP0402205K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402205K1%100PPM/KNP10 vs CDP0402205K1%100PPM/KNS |
CR0402AFX-2053GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CDP0402205K1%100PPM/KNP10 vs CR0402AFX-2053GAS |
RTT022053FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CDP0402205K1%100PPM/KNP10 vs RTT022053FTH |
CPW10-2053-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CDP0402205K1%100PPM/KNP10 vs CPW10-2053-FY |
CR0402-FX-2053GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CDP0402205K1%100PPM/KNP10 vs CR0402-FX-2053GPF |
CR0402FF2053G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CDP0402205K1%100PPM/KNP10 vs CR0402FF2053G |
CDP0402205K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402205K1%100PPM/KNP10 vs CDP0402205K1%100PPM/KNP20 |