Part Details for CDP040224R31%100PPM/KNS by Microtech GmbH Electronic
Overview of CDP040224R31%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP040224R31%100PPM/KNS
CDP040224R31%100PPM/KNS CAD Models
CDP040224R31%100PPM/KNS Part Data Attributes:
|
CDP040224R31%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP040224R31%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDP040224R31%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDP040224R31%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP040224R31%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402FT24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CDP040224R31%100PPM/KNS vs RMEF0402FT24R3 |
RTT0224R3FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CDP040224R31%100PPM/KNS vs RTT0224R3FH5 |
CRCW040224R3FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CDP040224R31%100PPM/KNS vs CRCW040224R3FKEDC |
BCTS000402-24R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CDP040224R31%100PPM/KNS vs BCTS000402-24R3FTH |
RTT0224R3FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CDP040224R31%100PPM/KNS vs RTT0224R3FH4 |
CDP040224R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP040224R31%100PPM/KNS vs CDP040224R31%100PPM/KNP10 |
RC0402F24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CDP040224R31%100PPM/KNS vs RC0402F24R3 |
RTT0224R3FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CDP040224R31%100PPM/KNS vs RTT0224R3FBA |
CPW10-24R3-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CDP040224R31%100PPM/KNS vs CPW10-24R3-FY |
RTT0224R3FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CDP040224R31%100PPM/KNS vs RTT0224R3FH2 |