Part Details for CDP1802AE by Harris Semiconductor
Overview of CDP1802AE by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDP1802AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDP1802AE-ND
|
DigiKey | IC MPU 6.4MHZ 40DIP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
353 In Stock |
|
$9.9500 | Buy Now |
|
Rochester Electronics | CMOS 8-BIT MICROPROCESSOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 353 |
|
$8.5400 / $10.0500 | Buy Now |
Part Details for CDP1802AE
CDP1802AE CAD Models
CDP1802AE Part Data Attributes
|
CDP1802AE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP1802AE
Harris Semiconductor
Microprocessor, 8-Bit, 6.4MHz, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6.4 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 6.4 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CDP1802AE
This table gives cross-reference parts and alternative options found for CDP1802AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1802AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1802AEX | Microprocessor, 8-Bit, 6.4MHz, CMOS, PDIP40 | Harris Semiconductor | CDP1802AE vs CDP1802AEX |
CDP1802AEX | Microprocessor, 8-Bit, 6.4MHz, CMOS, PDIP40 | Rochester Electronics LLC | CDP1802AE vs CDP1802AEX |
CDP1802AE | 8-BIT, 3.2MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP1802AE vs CDP1802AE |