Part Details for CDP1802BCE by Intersil Corporation
Overview of CDP1802BCE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CDP1802BCE
CDP1802BCE CAD Models
CDP1802BCE Part Data Attributes
|
CDP1802BCE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1802BCE
Intersil Corporation
8-BIT, 5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Speed | 5 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CDP1802BCE
This table gives cross-reference parts and alternative options found for CDP1802BCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1802BCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD8080A-2 | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | CDP1802BCE vs QD8080A-2 |
G65SC112AC-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | CDP1802BCE vs G65SC112AC-1 |
D8085AH | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | CDP1802BCE vs D8085AH |
MD8080A8 | Microprocessor, 8-Bit, 2.08MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | CDP1802BCE vs MD8080A8 |
G65SC112DI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | CDP1802BCE vs G65SC112DI-1 |
HI1802AC-P-000 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | Hughes Aircraft | CDP1802BCE vs HI1802AC-P-000 |
G65SC112CW-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | CDP1802BCE vs G65SC112CW-2 |
MC68HC09EL | Microprocessor, 8-Bit, CMOS, CDIP40, 715-05 | Motorola Semiconductor Products | CDP1802BCE vs MC68HC09EL |
G65SC02-ACS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | CDP1802BCE vs G65SC02-ACS-5 |
Z84C00HB6 | 8-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | CDP1802BCE vs Z84C00HB6 |