Part Details for CDP2DP1MBD by StarTech
Results Overview of CDP2DP1MBD by StarTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP2DP1MBD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4068250
|
Farnell | CABLE ASSY, USB TYPE C PLUG-DP PLUG, 1M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$56.4218 | Buy Now |
|
DISTI #
5214-CDP2DP1MBD-ND
|
DigiKey | 3.3 FT. USB C TO DP 1.2 CABLE Min Qty: 1 Container: Bag |
10 Bag |
|
$31.9910 / $37.6400 | Buy Now |
|
DISTI #
16-CDP2DP1MBD
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables USB C to DP 1 2 Bi Directional Converter Cable 1m RoHS: Compliant | 0 |
|
$31.9900 / $37.4700 | Order Now |
|
DISTI #
16-CDP2DP1MBD
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables USB C to DP 1 2 Bi Directional Converter Cable 1m RoHS: Compliant | 0 |
|
$31.9900 / $37.4700 | Order Now |
|
DISTI #
72013711
|
RS | 3.3 FT. (1 M) USB C TO DISPLAYPORT 1.2 CABLE - BIDIRECTIONAL - 4K 60HZ Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8300 / $66.8500 | RFQ |
|
|
NAC | 3.3 ft. USB C to DP 1.2 Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$31.3100 | Buy Now |
|
|
Neutron USA | 3.3FT. USB C TO DISPLAYPORT 1.2 CABLE - BIDIRECTIONAL - 4K 60HZ | 50 |
|
$32.9900 | Buy Now |