Part Details for CDP68HC68T1M2 by Intersil Corporation
Overview of CDP68HC68T1M2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP68HC68T1M2Z | Renesas Electronics Corporation | CMOS Serial Real-Time Clock With RAM and Power Sense/Control | |
CDP68HC68T1M2Z96 | Renesas Electronics Corporation | CMOS Serial Real-Time Clock With RAM and Power Sense/Control |
Part Details for CDP68HC68T1M2
CDP68HC68T1M2 CAD Models
CDP68HC68T1M2 Part Data Attributes
|
CDP68HC68T1M2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP68HC68T1M2
Intersil Corporation
CMOS Serial Real-Time Clock With RAM and Power Sense/Control; PDIP16, SOIC16, SOIC20; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC, SOIC | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16, 16, 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 4.2 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for CDP68HC68T1M2
This table gives cross-reference parts and alternative options found for CDP68HC68T1M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP68HC68T1M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP68HC68T1M2Z | CMOS Serial Real-Time Clock With RAM and Power Sense/Control; PDIP16, SOIC16, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | CDP68HC68T1M2 vs CDP68HC68T1M2Z |
CDP68HC68T1M2Z96 | CMOS Serial Real-Time Clock With RAM and Power Sense/Control; PDIP16, SOIC16, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | CDP68HC68T1M2 vs CDP68HC68T1M2Z96 |