Part Details for CDR01BX221BKMRAJ by Vishay Intertechnologies
Overview of CDR01BX221BKMRAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX221BKMRAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX221BKMRAJ
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR01BX221BKMRAJ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR01BX221BKMRAJ
CDR01BX221BKMRAJ CAD Models
CDR01BX221BKMRAJ Part Data Attributes:
|
CDR01BX221BKMRAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR01BX221BKMRAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX221BKMRAJ
This table gives cross-reference parts and alternative options found for CDR01BX221BKMRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX221BKMRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX221BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKMRAJ vs CDR01BX221BKWSAB |
CDR01BX221BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR01BX221BKMRAJ vs CDR01BX221BKUM |
CDR01BX221BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKMRAJ vs CDR01BX221BKWSAR |
CDR01BX221BKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKMRAJ vs CDR01BX221BKYSAT |
0805X221K101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR01BX221BKMRAJ vs 0805X221K101NHT |
CDR01BX221BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKMRAJ vs CDR01BX221BKZSAC |
CDR01BX221BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKMRAJ vs CDR01BX221BKWSAT |
CDR01BX221BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0805, | Presidio Components Inc | CDR01BX221BKMRAJ vs CDR01BX221BKMR |
CDR01BX221BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKMRAJ vs CDR01BX221BKUSAB |
CDR01BX221BKURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKMRAJ vs CDR01BX221BKURAB |