Part Details for CDR10D48MNNP-180NC by Sumida Corporation
Results Overview of CDR10D48MNNP-180NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR10D48MNNP-180NC Information
CDR10D48MNNP-180NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDR10D48MNNP-180NC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDR10D48MNNP-180NC-ND
|
DigiKey | FIXED IND 18UH 3.2A 50 MOHM SMD Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7840 | Buy Now |
|
DISTI #
CDR10D48MNNP-180NC
|
Avnet Americas | Inductor Power Shielded Wirewound 18uH 25% 100kHz Ferrite 3.2A SMD T/R - Tape and Reel (Alt: CDR10D48MNNP-180NC) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tape & Reel | 0 |
|
$0.6864 / $0.7419 | Buy Now |
|
DISTI #
851-DR10D48MNNP180NC
|
Mouser Electronics | Power Inductors - SMD SMD Hybrid Inductor Shielded RoHS: Compliant | 0 |
|
$0.7150 / $1.5100 | Order Now |