Part Details for CDR31BP150BKYSAC by Vishay Intertechnologies
Overview of CDR31BP150BKYSAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP150BKYSAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP150BKYSAC
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR31BP150BKYSAC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2651 / $0.3368 | Buy Now |
Part Details for CDR31BP150BKYSAC
CDR31BP150BKYSAC CAD Models
CDR31BP150BKYSAC Part Data Attributes:
|
CDR31BP150BKYSAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP150BKYSAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP150BKYSAC
This table gives cross-reference parts and alternative options found for CDR31BP150BKYSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP150BKYSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP150BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKYSAC vs CDR31BP150BKUSAB |
CDR31BP150BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKYSAC vs CDR31BP150BKUSAJ |
CDR31BP150BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKYSAC vs CDR31BP150BKUR |
CDR31BP150BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKYSAC vs CDR31BP150BKUM |
CDR31BP150BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKYSAC vs CDR31BP150BKZS |
CDR31BP150BKWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKYSAC vs CDR31BP150BKWPAR |
CDR31BP150BKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKYSAC vs CDR31BP150BKWPAJ |
CDR31BP150BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKYSAC vs CDR31BP150BKUP |
CDR31BP150BKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKYSAC vs CDR31BP150BKWPAB |
CDR31BP150BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKYSAC vs CDR31BP150BKYS |