Part Details for CDR31BP5R1BCWMAT by Vishay Intertechnologies
Overview of CDR31BP5R1BCWMAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP5R1BCWMAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP5R1BCWMAT
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR31BP5R1BCWMAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2651 / $0.3368 | Buy Now |
Part Details for CDR31BP5R1BCWMAT
CDR31BP5R1BCWMAT CAD Models
CDR31BP5R1BCWMAT Part Data Attributes:
|
CDR31BP5R1BCWMAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP5R1BCWMAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.9% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 4.9% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP5R1BCWMAT
This table gives cross-reference parts and alternative options found for CDR31BP5R1BCWMAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP5R1BCWMAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP5R1BCYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R1BCWMAT vs CDR31BP5R1BCYM |
CDR31BP5R1BCWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R1BCWMAT vs CDR31BP5R1BCWSAR |
CDR31BP5R1BCUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R1BCWMAT vs CDR31BP5R1BCUP |
CDR31BP5R1BCSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R1BCWMAT vs CDR31BP5R1BCSR |
CDR31BP5R1BCUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R1BCWMAT vs CDR31BP5R1BCUR |
CDR31BP5R1BCWMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R1BCWMAT vs CDR31BP5R1BCWMAB |
CDR31BP5R1BCWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R1BCWMAT vs CDR31BP5R1BCWMAJ |
CDR31BP5R1BCZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R1BCWMAT vs CDR31BP5R1BCZSAC |
CDR31BP5R1BCUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R1BCWMAT vs CDR31BP5R1BCUSAB |
CDR31BP5R1BCZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R1BCWMAT vs CDR31BP5R1BCZP |