Part Details for CDR31BX102BKMRAR by Vishay Intertechnologies
Overview of CDR31BX102BKMRAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX102BKMRAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX102BKMRAR
|
Avnet Americas | Cap Ceramic 0.001uF 100V BX 10% SMD 0805 (0.01%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR31BX102BKMRAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR31BX102BKMRAR
CDR31BX102BKMRAR CAD Models
CDR31BX102BKMRAR Part Data Attributes
|
CDR31BX102BKMRAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKMRAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKMRAR
This table gives cross-reference parts and alternative options found for CDR31BX102BKMRAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKMRAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX102BKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKWPAT |
CDR31BX102BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKWSAB |
CDR31BX102BKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKYSAR |
CDR31BX102BKYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKYSAJ |
C0805N102K1XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX102BKMRAR vs C0805N102K1XPC7189 |
0805F1000102KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX102BKMRAR vs 0805F1000102KBR |
CDR31BX102BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKZSAC |
CDR31BX102BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKUSAB |
CDR31BX102BKZPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKZPAB |
CDR31BX102BKZRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKMRAR vs CDR31BX102BKZRAB |