Part Details for CDR31BX152BKZSAC by Vishay Intertechnologies
Overview of CDR31BX152BKZSAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX152BKZSAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX152BKZSAC
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR31BX152BKZSAC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1895 | Buy Now |
Part Details for CDR31BX152BKZSAC
CDR31BX152BKZSAC CAD Models
CDR31BX152BKZSAC Part Data Attributes:
|
CDR31BX152BKZSAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX152BKZSAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX152BKZSAC
This table gives cross-reference parts and alternative options found for CDR31BX152BKZSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX152BKZSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX152BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BKZSAC vs CDR31BX152BKYR |
CDR31BX152BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, | Presidio Components Inc | CDR31BX152BKZSAC vs CDR31BX152BKMR |
CDR31BX152BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX152BKZSAC vs CDR31BX152BKUSAB |
CDR31BX152BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BKZSAC vs CDR31BX152BKZS |
C0805N152K1XRH | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,0805 CASE | KEMET Corporation | CDR31BX152BKZSAC vs C0805N152K1XRH |
0805F1000152KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX152BKZSAC vs 0805F1000152KBT |
C0805N152K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BKZSAC vs C0805N152K1XMC |
CDR31BX152BKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX152BKZSAC vs CDR31BX152BKWPAT |
CDR31BX152BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BKZSAC vs CDR31BX152BKUM |
CDR31BX152BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX152BKZSAC vs CDR31BX152BKUR |