Part Details for CDR32BP101BFMMAJ by Vishay Intertechnologies
Overview of CDR32BP101BFMMAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP101BFMMAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP101BFMMAJ
|
Avnet Americas | Cap Ceramic 100pF 100V BP 1% SMD 1206 (1%FR) 125°C T/R - Tape and Reel (Alt: CDR32BP101BFMMAJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CDR32BP101BFMMAJ
CDR32BP101BFMMAJ CAD Models
CDR32BP101BFMMAJ Part Data Attributes
|
CDR32BP101BFMMAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP101BFMMAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP101BFMMAJ
This table gives cross-reference parts and alternative options found for CDR32BP101BFMMAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP101BFMMAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP101BFWMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFWMAC |
CDR32BP101BFZMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFZMAT |
CDR32BP101BFYMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFYMAB |
CDR32BP101BFYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFYPAJ |
CDR32BP101BFYRAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFYRAC |
CDR32BP101BFYMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFYMAC |
CDR32BP101BFYPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP101BFMMAJ vs CDR32BP101BFYPAP |
CDR32BP101BFMMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFMMAR |
CDR32BP101BFZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFZRAJ |
CDR32BP101BFURAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP101BFMMAJ vs CDR32BP101BFURAT |