Part Details for CDR32BP102BFMSAT by Vishay Intertechnologies
Overview of CDR32BP102BFMSAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP102BFMSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP102BFMSAT
|
Avnet Americas | CDR32BP102BFMSAT - Tape and Reel (Alt: CDR32BP102BFMSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR32BP102BFMSAT
CDR32BP102BFMSAT CAD Models
CDR32BP102BFMSAT Part Data Attributes
|
CDR32BP102BFMSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP102BFMSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP102BFMSAT
This table gives cross-reference parts and alternative options found for CDR32BP102BFMSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP102BFMSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP102BFUPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP102BFMSAT vs CDR32BP102BFUPAP |
CDR32BP102BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP102BFMSAT vs CDR32BP102BFWM |
CDR32BP102BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 1206, | Kyocera AVX Components | CDR32BP102BFMSAT vs CDR32BP102BFZR |
CDR32BP102BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP102BFMSAT vs CDR32BP102BFWR |
CDR32BP102BFSM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 1206, | Presidio Components Inc | CDR32BP102BFMSAT vs CDR32BP102BFSM |
CDR32BP102BFUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMSAT vs CDR32BP102BFUPAJ |
CDR32BP102BFWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMSAT vs CDR32BP102BFWSAT |
CDR32BP102BFZRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMSAT vs CDR32BP102BFZRAP |
CDR32BP102BFYMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP102BFMSAT vs CDR32BP102BFYMAT |
CDR32BP102BFMSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP102BFMSAT vs CDR32BP102BFMSAR |