Part Details for CDR32BP220BFMMAB by Vishay Intertechnologies
Overview of CDR32BP220BFMMAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP220BFMMAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP220BFMMAB
|
Avnet Americas | Cap Ceramic 22pF 100V BP 1% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP220BFMMAB) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP220BFMMAB
CDR32BP220BFMMAB CAD Models
CDR32BP220BFMMAB Part Data Attributes:
|
CDR32BP220BFMMAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP220BFMMAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP220BFMMAB
This table gives cross-reference parts and alternative options found for CDR32BP220BFMMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP220BFMMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP220BFUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP220BFMMAB vs CDR32BP220BFUPAB |
CDR32BP220BFMSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP220BFMMAB vs CDR32BP220BFMSAJ |
C1206N220F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP220BFMMAB vs C1206N220F1GMC |
CDR32BP220BFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP220BFMMAB vs CDR32BP220BFUSAB |
CDR32BP220BFYSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP220BFMMAB vs CDR32BP220BFYSAP |
CDR32BP220BFZRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP220BFMMAB vs CDR32BP220BFZRAT |
CDR32BP220BFYPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP220BFMMAB vs CDR32BP220BFYPAR |
CDR32BP220BFWRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP220BFMMAB vs CDR32BP220BFWRAP |
CDR32BP220BFYMAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP220BFMMAB vs CDR32BP220BFYMAP |
CDR32BP220BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP220BFMMAB vs CDR32BP220BFYM |