Part Details for CDR32BP470BJYMAP by Vishay Intertechnologies
Overview of CDR32BP470BJYMAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP470BJYMAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP470BJYMAP
|
Avnet Americas | Cap Ceramic 47pF 100V BP 5% SMD 1206 (1%FR) 125°C Paper T/R - Tape and Reel (Alt: CDR32BP470BJYMAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 / $0.3620 | Buy Now |
Part Details for CDR32BP470BJYMAP
CDR32BP470BJYMAP CAD Models
CDR32BP470BJYMAP Part Data Attributes:
|
CDR32BP470BJYMAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP470BJYMAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11 1/4 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP470BJYMAP
This table gives cross-reference parts and alternative options found for CDR32BP470BJYMAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP470BJYMAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP470BJWSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000047 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP470BJYMAP vs CDR32BP470BJWSAC |
CDR32BP470BJMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJYMAP vs CDR32BP470BJMPAB |
CDR32BP470BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP470BJYMAP vs CDR32BP470BJZP |
CDR32BP470BJZSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000047 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP470BJYMAP vs CDR32BP470BJZSAP |
CDR32BP470BJYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJYMAP vs CDR32BP470BJYRAT |
CDR32BP470BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP470BJYMAP vs CDR32BP470BJYP |
CDR32BP470BJMMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJYMAP vs CDR32BP470BJMMAJ |
CDR32BP470BJYRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CDR32BP470BJYMAP vs CDR32BP470BJYRAC |
CDR32BP470BJZMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJYMAP vs CDR32BP470BJZMAT |
CDR32BP470BJWRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJYMAP vs CDR32BP470BJWRAR |