Part Details for CDR32BX333AKMMAT by Vishay Intertechnologies
Overview of CDR32BX333AKMMAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX333AKMMAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX333AKMMAT
|
Avnet Americas | Cap Ceramic 0.033uF 50V BX 10% SMD 1206 (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR32BX333AKMMAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR32BX333AKMMAT
CDR32BX333AKMMAT CAD Models
CDR32BX333AKMMAT Part Data Attributes
|
CDR32BX333AKMMAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX333AKMMAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX333AKMMAT
This table gives cross-reference parts and alternative options found for CDR32BX333AKMMAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX333AKMMAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX333AKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKWRAT |
CDR32BX333AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKYPAJ |
CDR32BX333AKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKYSAT |
CDR32BX333AKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKYSAB |
CDR32BX333AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKURAB |
CDR32BX333AKZMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKZMAT |
CDR32BX333AKYRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKYRAR |
CDR32BX333AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKURAT |
CDR32BX333AKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKUMAB |
CDR32BX333AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMMAT vs CDR32BX333AKYMAB |