Part Details for CDR33BX473AKMPAJ by Vishay Intertechnologies
Overview of CDR33BX473AKMPAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX473AKMPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX473AKMPAJ
|
Avnet Americas | Cap Ceramic 0.047uF 50V BX 10% SMD 1210 (0.1%FR) 125°C T/R - Tape and Reel (Alt: CDR33BX473AKMPAJ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR33BX473AKMPAJ
CDR33BX473AKMPAJ CAD Models
CDR33BX473AKMPAJ Part Data Attributes
|
CDR33BX473AKMPAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR33BX473AKMPAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX473AKMPAJ
This table gives cross-reference parts and alternative options found for CDR33BX473AKMPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX473AKMPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX473AKYPAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMPAJ vs CDR33BX473AKYPAP |
CDR33BX473AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1210, | Presidio Components Inc | CDR33BX473AKMPAJ vs CDR33BX473AKMR |
CDR33BX473AKUPAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMPAJ vs CDR33BX473AKUPAP |
CDR33BX473AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMPAJ vs CDR33BX473AKZSAC |
CDR33BX473AKWPAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMPAJ vs CDR33BX473AKWPAC |
CDR33BX473AKMSAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMPAJ vs CDR33BX473AKMSAP |
CDR33BX473AKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX473AKMPAJ vs CDR33BX473AKZSAC |
CDR33BX473AKURAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX473AKMPAJ vs CDR33BX473AKURAC |
CDR33BX473AKMPAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX473AKMPAJ vs CDR33BX473AKMPAP |
CDR33BX473AKWSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMPAJ vs CDR33BX473AKWSAC |