Part Details for CDR34BX473BKUSAB by Vishay Intertechnologies
Overview of CDR34BX473BKUSAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX473BKUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX473BKUSAB
|
Avnet Americas | Cap Ceramic 0.047uF 100V BX 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR34BX473BKUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7443 / $9.8381 | Buy Now |
DISTI #
CDR34BX473BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for CDR34BX473BKUSAB
CDR34BX473BKUSAB CAD Models
CDR34BX473BKUSAB Part Data Attributes
|
CDR34BX473BKUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BX473BKUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX473BKUSAB
This table gives cross-reference parts and alternative options found for CDR34BX473BKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX473BKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX473BKUMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR34BX473BKUMAJ |
CDR34BX473BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR34BX473BKMSAT |
CDR34BX473BKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR34BX473BKYSAT |
CDR34BX473BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR34BX473BKWSAJ |
C1812N473K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX473BKUSAB vs C1812N473K1XSL |
CDR34BX473BKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR34BX473BKYSAB |
CDR04BX473BKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR04BX473BKWRAT |
CDR34BX473BKMPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.047 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BX473BKUSAB vs CDR34BX473BKMPAC |
CDR34BX473BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR34BX473BKUSAT |
CDR34BX473BKZPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKUSAB vs CDR34BX473BKZPAJ |