Part Details for CDR35BP123AJURAB by Vishay Intertechnologies
Overview of CDR35BP123AJURAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP123AJURAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP123AJURAB
|
Avnet Americas | CDR35BP123AJURAB - Bulk (Alt: CDR35BP123AJURAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7443 / $9.8381 | Buy Now |
Part Details for CDR35BP123AJURAB
CDR35BP123AJURAB CAD Models
CDR35BP123AJURAB Part Data Attributes
|
CDR35BP123AJURAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BP123AJURAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP123AJURAB
This table gives cross-reference parts and alternative options found for CDR35BP123AJURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP123AJURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP123AJUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJURAB vs CDR35BP123AJUP |
C1825N123J5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AJURAB vs C1825N123J5GML |
CDR35BP123AJYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJURAB vs CDR35BP123AJYP |
CDR35BP123AJYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AJURAB vs CDR35BP123AJYP |
CDR35BP123AJYMAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.012 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP123AJURAB vs CDR35BP123AJYMAC |
CDR35BP123AJYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJURAB vs CDR35BP123AJYR |
CDR35BP123AJZM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 1825, | Kyocera AVX Components | CDR35BP123AJURAB vs CDR35BP123AJZM |
CDR35BP123AJWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJURAB vs CDR35BP123AJWR |
CDR35BP123AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJURAB vs CDR35BP123AJUS |
CDR35BP123AJNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJURAB vs CDR35BP123AJNR |