There are no models available for this part yet.
Overview of CDR35BP123AJZSAT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR35BP123AJZSAT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR35BP123AJZSAT
|
Avnet Americas | CDR35BP123AJZSAT - Tape and Reel (Alt: CDR35BP123AJZSAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3003 / $1.4388 | Buy Now |
CAD Models for CDR35BP123AJZSAT by Vishay Intertechnologies
Part Data Attributes for CDR35BP123AJZSAT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/11
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for CDR35BP123AJZSAT
This table gives cross-reference parts and alternative options found for CDR35BP123AJZSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP123AJZSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP123AJUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJZSAT vs CDR35BP123AJUP |
C1825N123J5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AJZSAT vs C1825N123J5GML |
CDR35BP123AJYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJZSAT vs CDR35BP123AJYP |
CDR35BP123AJYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AJZSAT vs CDR35BP123AJYP |
CDR35BP123AJYMAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.012 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP123AJZSAT vs CDR35BP123AJYMAC |
CDR35BP123AJYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJZSAT vs CDR35BP123AJYR |
CDR35BP123AJZM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 1825, | Kyocera AVX Components | CDR35BP123AJZSAT vs CDR35BP123AJZM |
CDR35BP123AJWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJZSAT vs CDR35BP123AJWR |
CDR35BP123AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJZSAT vs CDR35BP123AJUS |
CDR35BP123AJNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP123AJZSAT vs CDR35BP123AJNR |