Part Details for CDR6D28MNNP-3R6NC by Sumida Corporation
Results Overview of CDR6D28MNNP-3R6NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR6D28MNNP-3R6NC Information
CDR6D28MNNP-3R6NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDR6D28MNNP-3R6NC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDR6D28MNNP-3R6NC-ND
|
DigiKey | FIXED IND 3.6UH 2.5A 50 MOHM SMD Min Qty: 1500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5863 | Buy Now |
|
DISTI #
CDR6D28MNNP-3R6NC
|
Avnet Americas | Inductor Power Shielded Wirewound 3.6uH 25% 100kHz Ferrite 2.5A SMD T/R - Tape and Reel (Alt: CDR6D28MNNP-3R6NC) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tape & Reel | 0 |
|
$0.5629 / $0.5746 | Buy Now |
|
DISTI #
851-CDR6D28MNNP3R6NC
|
Mouser Electronics | Power Inductors - SMD 2.7uH 2.5A 25% LO PRO HYBRD INDCTR RoHS: Compliant | 0 |
|
$0.5520 / $0.5840 | Order Now |
US Tariff Estimator: CDR6D28MNNP-3R6NC by Sumida Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDR6D28MNNP-3R6NC
CDR6D28MNNP-3R6NC Part Data Attributes
|
|
CDR6D28MNNP-3R6NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR6D28MNNP-3R6NC
Sumida Corporation
General Purpose Inductor, 3.6uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2626 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2626 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.05 Ω | |
| Inductance-Nom (L) | 3.6 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.8 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Smt | |
| Package Width | 6.5 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 2.8 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 25% |