Datasheets
CDR6D28MNNP-470NC by: Sumida Corporation

General Purpose Inductor, 47uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT

Part Details for CDR6D28MNNP-470NC by Sumida Corporation

Results Overview of CDR6D28MNNP-470NC by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CDR6D28MNNP-470NC Information

CDR6D28MNNP-470NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.

Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.

Price & Stock for CDR6D28MNNP-470NC

Part # Distributor Description Stock Price Buy
DISTI # 308-2393-1-ND
DigiKey FIXED IND 47UH 720MA 458.8 MOHM Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 44130
In Stock
  • 1 $1.0300
  • 10 $0.8440
  • 100 $0.6937
  • 1,500 $0.5349
  • 3,000 $0.5044
  • 4,500 $0.4874
  • 7,500 $0.4825
$0.4825 / $1.0300 Buy Now
DISTI # CDR6D28MNNP-470NC
Avnet Americas - Tape and Reel (Alt: CDR6D28MNNP-470NC) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days Container: Tape & Reel 0
  • 1,500 $0.5520
  • 3,000 $0.5325
  • 6,000 $0.5147
  • 9,000 $0.4981
  • 12,000 $0.4825
$0.4825 / $0.5520 Buy Now
DISTI # 851-CDR6D28MNNP470NC
Mouser Electronics Power Inductors - SMD 47uH 0.72A 25% LO PRO HYBRD INDCTR RoHS: Compliant 870
  • 1 $1.0200
  • 10 $0.8290
  • 25 $0.8280
  • 100 $0.6940
  • 250 $0.6930
  • 500 $0.6850
  • 1,000 $0.6370
  • 1,500 $0.5520
$0.5520 / $1.0200 Buy Now

US Tariff Estimator: CDR6D28MNNP-470NC by Sumida Corporation

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CDR6D28MNNP-470NC
Sumida Corporation
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for CDR6D28MNNP-470NC

CDR6D28MNNP-470NC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR6D28MNNP-470NC Part Data Attributes

CDR6D28MNNP-470NC Sumida Corporation
Buy Now Datasheet
Compare Parts:
CDR6D28MNNP-470NC Sumida Corporation General Purpose Inductor, 47uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Rohs Compliant
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 34 Weeks, 2 Days
Case/Size Code 2626
Construction Rectangular
Core Material Ferrite
DC Resistance 0.4588 Ω
Inductance-Nom (L) 47 µH
Inductor Application Power Inductor
Inductor Type General Purpose Inductor
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 2.8 Mm
Package Length 6.5 Mm
Package Style Smt
Package Width 6.5 Mm
Packing Method Tr, 13 Inch
Rated Current-Max 0.8 A
Shape/Size Description Rectangular Package
Shielded Yes
Surface Mount Yes
Terminal Placement Dual Ended
Terminal Shape Wraparound
Test Frequency 0.1 Mhz
Tolerance 25%
equivalents icon

CDR6D28MNNP-470NC Frequently Asked Questions (FAQ)

  • Sumida Corporation provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).

  • The CDR6D28MNNP-470NC is designed to minimize EMI and high-frequency noise. The shielded construction and magnetic field cancellation help reduce radiation and absorption of electromagnetic energy. Additionally, the inductor's high self-resonant frequency (SRF) helps to filter out high-frequency noise.

  • While the datasheet specifies a rated temperature range, the maximum operating temperature range may be higher. According to Sumida Corporation, the CDR6D28MNNP-470NC can operate up to 125°C with derating. However, it's essential to consult with the manufacturer or a qualified engineer to determine the suitable operating temperature range for a specific application.

  • The CDR6D28MNNP-470NC is designed to withstand moderate vibration and shock. However, for extreme environments, it's recommended to consult with Sumida Corporation or a qualified engineer to determine the inductor's suitability. Additional testing or customization may be required to ensure the inductor meets the specific environmental demands.

  • While the datasheet provides some information on the inductor's behavior under high-current and high-temperature conditions, it's essential to consult with Sumida Corporation or a qualified engineer to understand the inductor's performance under specific operating conditions. They can provide guidance on derating, thermal management, and potential reliability concerns.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR6D28MNNP-470NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR6D28MNNP-470NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDR6D28MNNP-470NC would you like to use for your alert(s)?
  • Please alert me when CDR6D28MNNP-470NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR6D28MNNP-470NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR6D28MNNP-470NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR6D28MNNP-470NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR6D28MNNP-470NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR6D28MNNP-470NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: