Part Details for CDR6D28MNNP100NC by Sumida Corporation
Results Overview of CDR6D28MNNP100NC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR6D28MNNP100NC Information
CDR6D28MNNP100NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDR6D28MNNP100NC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | AVAILABLE EU | 7875 |
|
RFQ |
Part Details for CDR6D28MNNP100NC
CDR6D28MNNP100NC CAD Models
CDR6D28MNNP100NC Part Data Attributes
|
|
CDR6D28MNNP100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR6D28MNNP100NC
Sumida Corporation
1 ELEMENT, 10uH, NICKEL-ZINC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Core Material | Nickel-Zinc | |
| DC Resistance | 0.0888 Ω | |
| Inductance-Nom (L) | 10 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Manufacturer Series | Cdr6d28mn | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Rated Current-Max | 1.8 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 25% |