Part Details for CDS10CD010DO3F by Cornell Dubilier Electronics Inc
Overview of CDS10CD010DO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CDS10CD010DO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDS10CD010DO3F-ND
|
DigiKey | CAP MICA 1PF 0.5PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4148 | Buy Now |
DISTI #
598-CDS10CD010DO3F
|
Mouser Electronics | Mica Capacitors 1pF 500V +/- 1pF tol. RoHS: Compliant | 0 |
|
$2.6200 / $5.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $4.1400 | Buy Now |
DISTI #
CDS10CD010DO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.8100 / $2.7700 | Buy Now |
Part Details for CDS10CD010DO3F
CDS10CD010DO3F CAD Models
CDS10CD010DO3F Part Data Attributes
|
CDS10CD010DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS10CD010DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 3112, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 7.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3112 | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |