Part Details for CDS10S-050201-TH by Cristek Interconnects Inc
Overview of CDS10S-050201-TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDS10S-050201-TH
CDS10S-050201-TH CAD Models
CDS10S-050201-TH Part Data Attributes:
|
CDS10S-050201-TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CDS10S-050201-TH
Cristek Interconnects Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.125 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for CDS10S-050201-TH
This table gives cross-reference parts and alternative options found for CDS10S-050201-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDS10S-050201-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-174635-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | CDS10S-050201-TH vs 1-174635-0 |
95290-305KLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | CDS10S-050201-TH vs 95290-305KLF |
95290-405BLF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | CDS10S-050201-TH vs 95290-405BLF |
95290-305ALF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | CDS10S-050201-TH vs 95290-305ALF |
71600-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | CDS10S-050201-TH vs 71600-610 |
95290-405ALF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | CDS10S-050201-TH vs 95290-405ALF |
65043-058 | Board Connector, 10 Contact(s), 2 Row(s), Female | Amphenol FCi | CDS10S-050201-TH vs 65043-058 |
66903-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | CDS10S-050201-TH vs 66903-010 |
79948-605LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CDS10S-050201-TH vs 79948-605LF |
PTF-105-01-S-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CDS10S-050201-TH vs PTF-105-01-S-D |