Part Details for CDSU4448 by Comchip Technology Corporation Ltd
Overview of CDSU4448 by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CDSU4448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDSU4448-ND
|
DigiKey | DIODE GEN PURP 80V 125MA 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.0536 | Buy Now |
DISTI #
750-CDSU4448
|
Mouser Electronics | Diodes - General Purpose, Power, Switching VR=80V, IF=125mA RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0338 / $0.0840 | Buy Now |
Part Details for CDSU4448
CDSU4448 CAD Models
CDSU4448 Part Data Attributes
|
CDSU4448
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSU4448
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.125A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.125 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.009 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |