Part Details for CDV19CF100JP3 by Cornell Dubilier Electronics Inc
Overview of CDV19CF100JP3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CDV19CF100JP3
CDV19CF100JP3 CAD Models
CDV19CF100JP3 Part Data Attributes:
|
CDV19CF100JP3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19CF100JP3
Cornell Dubilier Electronics Inc
CAP,MICA,10PF,1KVDC,5% -TOL,5% +TOL,-200,200PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Number of Terminals | 2 |