Part Details for CDV30EH680JO3 by Cornell Dubilier Electronics Inc
Overview of CDV30EH680JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EH680JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1800
|
Newark | Mica |Cornell Dubilier CDV30EH680JO3 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $15.9700 | Buy Now |
DISTI #
CDV30EH680JO3-ND
|
DigiKey | CAP MICA 68PF 5% 1500V RADIAL Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8467 | Buy Now |
DISTI #
598-CDV30EH680JO3
|
Mouser Electronics | Mica Capacitors 68pF 1500V 5% tol RoHS: Not Compliant | 0 |
|
$13.6600 / $18.5200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 68pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$6.3700 / $16.6400 | Buy Now |
Part Details for CDV30EH680JO3
CDV30EH680JO3 CAD Models
CDV30EH680JO3 Part Data Attributes
|
CDV30EH680JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30EH680JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount, 7725, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 21.6 mm | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |