Part Details for CDV30FF752JO3 by Cornell Dubilier Electronics Inc
Overview of CDV30FF752JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FF752JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDV30FF752JO3-ND
|
DigiKey | MICA Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2871 | Buy Now |
DISTI #
598-CDV30FF752JO3
|
Mouser Electronics | Mica Capacitors 7500pF 1kV 5% tol RoHS: Not Compliant | 0 |
|
$28.5300 / $39.0800 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 7500pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$20.2100 / $39.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$19.1074 / $21.6000 | Buy Now |
|
Quest Components | 80 |
|
$21.6000 / $23.4000 | Buy Now |
Part Details for CDV30FF752JO3
CDV30FF752JO3 CAD Models
CDV30FF752JO3 Part Data Attributes
|
CDV30FF752JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FF752JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount, 8036, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0075 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.6 mm | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 9.4 mm |