There are no models available for this part yet.
Overview of CE156F22-07 by ITW McMurdo Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CE156F22-07 by ITW McMurdo Connectors
Part Data Attributes for CE156F22-07 by ITW McMurdo Connectors
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ITW MCMURDO CONNECTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
7
|
Alternate Parts for CE156F22-07
This table gives cross-reference parts and alternative options found for CE156F22-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE156F22-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F28-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CE156F22-07 vs CE100F28-07 |
HMC0025-02-074 | Board Connector, 7 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | CE156F22-07 vs HMC0025-02-074 |
CT100F22-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CE156F22-07 vs CT100F22-07 |
FCN-813J007-A | Board Connector, 7 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | CE156F22-07 vs FCN-813J007-A |
CT156F24-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CE156F22-07 vs CT156F24-07 |
CEP100F26-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CE156F22-07 vs CEP100F26-07 |
MKH987-1-0-700 | Board Connector, 7 Contact(s), 1 Row(s), Female | Stocko Contact GmbH & Co Kg | CE156F22-07 vs MKH987-1-0-700 |
CEP100F28-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CE156F22-07 vs CEP100F28-07 |
CE100F22-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CE156F22-07 vs CE100F22-07 |
CTP100F24-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CE156F22-07 vs CTP100F24-07 |